
3071-72MMX100M | |
|---|---|
DigiKey Part Number | 3M158832-ND |
Manufacturer | |
Manufacturer Product Number | 3071-72MMX100M |
Description | TAPE SEAL/SPLI CLR 2.83"X109.3YD |
Customer Reference | |
Detailed Description | Sealing, Splicing Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 2.83" (72.00mm) X 328' (100m) 109.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Sealing, Splicing | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0021" (2.1 mils, 0.053mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 2.83" (72.00mm) | |
Length | 328' (100m) 109.3 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) | |
Base Product Number |

