3391/15SF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 3,69680 €
Datasheet
Image for 3391/15SF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3391/15SF

DigiKey Part Number
3391/15SF-ND
Manufacturer
Manufacturer Product Number
3391/15SF
Description
CBL RIBN 15COND 0.156 MULTI 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 15 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
15
Pitch
Length
100.0' (30.48m)
Wire Gauge
22 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.069" (1.75mm)
Ribbon Width
2.262" (57.45mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20122
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes