Flat Ribbon Cable Multiple 4 Conductors 0.100" (2.54mm) Flat Cable 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79100-075-4F1

DigiKey Part Number
MG04F-5-ND
Manufacturer
Manufacturer Product Number
79100-075-4F1
Description
CBL RIBN 4COND 0.1 MULTI 16.4'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 4 Conductors 0.100" (2.54mm) Flat Cable 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
4
Pitch
Length
16.4' (5.00m)
Wire Gauge
19 AWG
Conductor Strand
30 Strands / 33 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.100" (2.54mm)
Ribbon Width
0.394" (10.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-
Ratings
UL E118773-K
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.