
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Conductive Adhesive | |
Adhesive | Acrylic | |
Backing, Carrier | Polyurethane Foam | |
Thickness | - | |
Thickness - Adhesive | 0.0204" (20.5 mils, 0.520mm) | |
Thickness - Backing, Carrier | - | |
Width | 19.68" (500.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | - | |
Usage | Electrically Conductive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73.4°F (23°C) | |
Base Product Number |

