
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating | |
Color | Black | |
Material | Polyolefin (PO), Flexible, Halogen Free | |
Large Diameter Supplied | 3.000" (76.20mm) | |
Large Diameter Recovered | 1.500" (38.10mm) | |
Small Diameter Supplied | 1.450" (36.83mm) | |
Small Diameter Recovered | 0.500" (12.70mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.500" (38.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.000" (127.00mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

