60 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M1BXK-6040K

DigiKey Part Number
M1BXK-6040K-ND
Manufacturer
Manufacturer Product Number
M1BXK-6040K
Description
IDC CABLE - MSR60K/MC60F/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,55000 €34,55 €
1026,71900 €267,19 €
2524,23120 €605,78 €
5022,55200 €1 127,60 €
10021,03070 €2 103,07 €
25019,23892 €4 809,73 €
Manufacturers Standard Package
Unit Price without VAT:34,55000 €
Unit Price with VAT:41,80550 €