


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,78000 € | 36,78 € |
| 10 | 28,45200 € | 284,52 € |
| 25 | 25,80840 € | 645,21 € |
| 50 | 24,02360 € | 1 201,18 € |
| 100 | 22,40730 € | 2 240,73 € |
| 250 | 20,50364 € | 5 125,91 € |
| Unit Price without VAT: | 36,78000 € |
|---|---|
| Unit Price with VAT: | 44,50380 € |




