Terminal Butt Splice, Closed End, Individual Openings Connector IDC 22-26 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UY-25/PACK

DigiKey Part Number
UY-25/PACK-ND
Manufacturer
Manufacturer Product Number
UY-25/PACK
Description
CONN SPLICE 22-26 AWG IDC
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 22-26 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
22-26 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Features
Gel Filled
Terminal Type
Butt Splice, Closed End, Individual Openings
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types