
TPT20104Q-TS2R-S | |
|---|---|
DigiKey Part Number | 5503-TPT20104Q-TS2R-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPT20104Q-TS2R-S |
Description | IC TRANSLTR BIDIRECTIONAL 14-TSS |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24072 € | 722,16 € |
| 6 000 | 0,23454 € | 1 407,24 € |
| 9 000 | 0,23144 € | 2 082,96 € |
| 15 000 | 0,22801 € | 3 420,15 € |
| 21 000 | 0,22600 € | 4 746,00 € |
| 30 000 | 0,22407 € | 6 722,10 € |
| Unit Price without VAT: | 0,24072 € |
|---|---|
| Unit Price with VAT: | 0,29127 € |

