
ICE40HX8K-DRAGON-EVN | |
|---|---|
DigiKey Part Number | 220-1856-ND |
Manufacturer | |
Manufacturer Product Number | ICE40HX8K-DRAGON-EVN |
Description | BOARD EVAL FOR ICE40HX |
Customer Reference | |
Detailed Description | iCE40 HX FPGA iCEdragon iCE40HX8K iCE40™ HX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | iCE40 HX FPGA iCEdragon | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | iCE40HX8K | |
Interconnect System | - | |
Suggested Programming Environment | iCEcube2 | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |



