


S-1133B50-U5T1U | |
|---|---|
DigiKey Part Number | 1662-2896-2-ND - Tape & Reel (TR) 1662-2896-1-ND - Cut Tape (CT) 1662-2896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1133B50-U5T1U |
Description | IC REG LINEAR 5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,50960 € | 12,74 € |
| 100 | 0,44820 € | 44,82 € |
| 250 | 0,41892 € | 104,73 € |
| 500 | 0,40124 € | 200,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38672 € | 386,72 € |
| 2 000 | 0,37477 € | 749,54 € |
| 3 000 | 0,36878 € | 1 106,34 € |
| 5 000 | 0,36214 € | 1 810,70 € |
| 7 000 | 0,35826 € | 2 507,82 € |
| 10 000 | 0,35453 € | 3 545,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

