Parametric Equivalent

S-19100N19A-M5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100N19A-M5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N19A-M5T2U |
Description | S-19100N19A-M5T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47115 € | 1 413,45 € |
| 6 000 | 0,46041 € | 2 762,46 € |
| 9 000 | 0,45504 € | 4 095,36 € |
| 15 000 | 0,44908 € | 6 736,20 € |
| Unit Price without VAT: | 0,47115 € |
|---|---|
| Unit Price with VAT: | 0,57009 € |


