
S-19315AABA-S8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19315AABA-S8T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19315AABA-S8T1U7 |
Description | IC REG LINEAR 3.3V 40MA 8-HTMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA 8-HTMSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | |
Supplier Device Package | 8-HTMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,21742 € | 4 869,68 € |
| Unit Price without VAT: | 1,21742 € |
|---|---|
| Unit Price with VAT: | 1,47308 € |

