Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80849CNMC-B9AT2G | |
|---|---|
DigiKey Part Number | S-80849CNMC-B9AT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80849CNMC-B9AT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31676 € | 950,28 € |
| 6 000 | 0,30901 € | 1 854,06 € |
| 9 000 | 0,30512 € | 2 746,08 € |
| 15 000 | 0,30082 € | 4 512,30 € |
| 21 000 | 0,29831 € | 6 264,51 € |
| Unit Price without VAT: | 0,31676 € |
|---|---|
| Unit Price with VAT: | 0,38328 € |



