



ABM10AIG-27.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13367-2-ND - Tape & Reel (TR) 535-13367-1-ND - Cut Tape (CT) 535-13367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-27.000MHZ-4Z-T3 |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-27.000MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,31200 € | 7,80 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,28680 € | 28,68 € |
| 250 | 0,27116 € | 67,79 € |
| 500 | 0,25994 € | 129,97 € |
| 1 000 | 0,24918 € | 249,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21618 € | 648,54 € |
| 6 000 | 0,21026 € | 1 261,56 € |
| 9 000 | 0,20950 € | 1 885,50 € |
| 15 000 | 0,20865 € | 3 129,75 € |
| 21 000 | 0,20700 € | 4 347,00 € |
| 30 000 | 0,20256 € | 6 076,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

