



ABM10AIG-30.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10AIG-30.000MHZ-4Z-T3TR-ND - Tape & Reel (TR) 535-ABM10AIG-30.000MHZ-4Z-T3CT-ND - Cut Tape (CT) 535-ABM10AIG-30.000MHZ-4Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-30.000MHZ-4Z-T3 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-30.000MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,89400 € | 22,35 € |
| 50 | 0,85720 € | 42,86 € |
| 100 | 0,82170 € | 82,17 € |
| 250 | 0,77700 € | 194,25 € |
| 500 | 0,74490 € | 372,45 € |
| 1 000 | 0,71410 € | 714,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66793 € | 2 003,79 € |
| 6 000 | 0,64036 € | 3 842,16 € |
| 9 000 | 0,62479 € | 5 623,11 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

