
ABM10N-25.0000MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10N-25.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10N-25.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10N-25.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10N-25.0000MHZ-10-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44720 € | 22,36 € |
| 100 | 0,42870 € | 42,87 € |
| 250 | 0,40536 € | 101,34 € |
| 500 | 0,38858 € | 194,29 € |
| 1 000 | 0,37251 € | 372,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34839 € | 1 045,17 € |
| 6 000 | 0,33400 € | 2 004,00 € |
| 9 000 | 0,32586 € | 2 932,74 € |
| 15 000 | 0,31589 € | 4 738,35 € |
| 21 000 | 0,30950 € | 6 499,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

