


ABM11-141-26.000MHZ-T3 | |
|---|---|
DigiKey Part Number | 535-13523-2-ND - Tape & Reel (TR) 535-13523-1-ND - Cut Tape (CT) 535-13523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-141-26.000MHZ-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,22990 € | 22,99 € |
| 250 | 0,21744 € | 54,36 € |
| 500 | 0,20842 € | 104,21 € |
| 1 000 | 0,19979 € | 199,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18484 € | 554,52 € |
| 6 000 | 0,17819 € | 1 069,14 € |
| 9 000 | 0,17475 € | 1 572,75 € |
| 15 000 | 0,16940 € | 2 541,00 € |
| 21 000 | 0,16596 € | 3 485,16 € |
| 30 000 | 0,16489 € | 4 946,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

