


ABM2-10.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10873-2-ND - Tape & Reel (TR) 535-10873-1-ND - Cut Tape (CT) 535-10873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM2-10.000MHZ-D4Y-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM2-10.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (8x4.5) | |
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.081" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,64480 € | 16,12 € |
| 50 | 0,61820 € | 30,91 € |
| 100 | 0,59270 € | 59,27 € |
| 250 | 0,56044 € | 140,11 € |
| 500 | 0,53728 € | 268,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,51505 € | 515,05 € |
| 2 000 | 0,49377 € | 987,54 € |
| 3 000 | 0,48172 € | 1 445,16 € |
| 5 000 | 0,46698 € | 2 334,90 € |
| 7 000 | 0,45752 € | 3 202,64 € |
| 10 000 | 0,45110 € | 4 511,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

