


ABM3B-30.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9130-2-ND - Tape & Reel (TR) 535-9130-1-ND - Cut Tape (CT) 535-9130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-30.000MHZ-B2-T |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-30.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55920 € | 13,98 € |
| 50 | 0,53460 € | 26,73 € |
| 100 | 0,51590 € | 51,59 € |
| 250 | 0,48160 € | 120,40 € |
| 500 | 0,45794 € | 228,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42982 € | 429,82 € |
| 2 000 | 0,37749 € | 754,98 € |
| 3 000 | 0,36707 € | 1 101,21 € |
| 5 000 | 0,35651 € | 1 782,55 € |
| 7 000 | 0,35552 € | 2 488,64 € |
| 10 000 | 0,35455 € | 3 545,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

