ACAG1204-433-T - Antenna 433MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACAG1204-433-T - Antenna 433MHz Evaluation Board
Abracon: Who We Are Today

ACAG1204-433-EVB

DigiKey Part Number
535-ACAG1204-433-EVB-ND
Manufacturer
Manufacturer Product Number
ACAG1204-433-EVB
Description
EVAL BOARD LPWA CHIP RF ANT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ACAG1204-433-T - Antenna 433MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
433MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ACAG1204-433-T
Note
-
RF Type
-
RF Frequency
433MHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,47000 €22,47 €
Unit Price without VAT:22,47000 €
Unit Price with VAT:27,18870 €