



AFAG7020-S824 | |
|---|---|
DigiKey Part Number | 535-14681-ND |
Manufacturer | |
Manufacturer Product Number | AFAG7020-S824 |
Description | RF ANT 2G/3G/GSM FLEX PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, DCS, GSM, PCS, UMTS PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.2GHz | |
Frequency Range | 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.71GHz ~ 1.99GHz, 1.85GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi, 3.5dBi | |
Power - Max | 10 W | |
Features | Cable - 120mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | 2G, 3G, DCS, GSM, PCS, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,28900 € | 22,89 € |
| 25 | 2,10160 € | 52,54 € |
| 100 | 1,89470 € | 189,47 € |
| 250 | 1,79608 € | 449,02 € |
| 500 | 1,73664 € | 868,32 € |
| 1 000 | 1,68771 € | 1 687,71 € |
| 2 500 | 1,63607 € | 4 090,17 € |
| 5 000 | 1,57699 € | 7 884,95 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,67840 € |

