470 µH Unshielded Wirewound Inductor 1.24 A 380mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Unshielded Wirewound Inductor 1.24 A 380mOhm Max Axial
Abracon: Who We Are Today

AIAP-03-471K

DigiKey Part Number
AIAP-03-471K-ND
Manufacturer
Manufacturer Product Number
AIAP-03-471K
Description
FIXED IND 470UH 1.24A 380 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Wirewound Inductor 1.24 A 380mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-03-471K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.449" Dia x 0.902" L (11.40mm x 22.90mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 456
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,90400 €9,04 €
250,83720 €20,93 €
640,77281 €49,46 €
1280,72867 €93,27 €
2560,68703 €175,88 €
5120,64781 €331,68 €
1 0240,61088 €625,54 €
2 5600,56534 €1 447,27 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,33100 €