


AIMC-0402HQ-2N7B-T | |
|---|---|
DigiKey Part Number | 535-AIMC-0402HQ-2N7B-TTR-ND - Tape & Reel (TR) 535-AIMC-0402HQ-2N7B-TCT-ND - Cut Tape (CT) 535-AIMC-0402HQ-2N7B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402HQ-2N7B-T |
Description | FIXED IND 2.7NH 700MA 90 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Shielded Multilayer Inductor 700 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402HQ-2N7B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,05990 € | 5,99 € |
| 1 000 | 0,04927 € | 49,27 € |
| 5 000 | 0,04298 € | 214,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04214 € | 421,40 € |
| 20 000 | 0,03974 € | 794,80 € |
| 30 000 | 0,03840 € | 1 152,00 € |
| 50 000 | 0,03677 € | 1 838,50 € |
| 70 000 | 0,03574 € | 2 501,80 € |
| 100 000 | 0,03468 € | 3 468,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

