


AK2BDDF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AK2BDDF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK2BDDF1-100.0000TCT-ND - Cut Tape (CT) 535-AK2BDDF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2BDDF1-100.0000T |
Description | XTAL OSC XO 100MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,30900 € | 33,09 € |
| 25 | 3,12960 € | 78,24 € |
| 50 | 3,00020 € | 150,01 € |
| 100 | 2,87620 € | 287,62 € |
| 250 | 2,80460 € | 701,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,58962 € | 2 589,62 € |
| 2 000 | 2,45290 € | 4 905,80 € |
| 3 000 | 2,43299 € | 7 298,97 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,59800 € |


