
AK3BHDF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AK3BHDF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK3BHDF1-100.0000TCT-ND - Cut Tape (CT) 535-AK3BHDF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3BHDF1-100.0000T |
Description | XTAL OSC XO 100MHZ HCSL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.375V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,81600 € | 38,16 € |
| 25 | 3,60840 € | 90,21 € |
| 50 | 3,45900 € | 172,95 € |
| 100 | 3,31620 € | 331,62 € |
| 250 | 3,29180 € | 822,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,88323 € | 2 883,23 € |
| 2 000 | 2,76457 € | 5 529,14 € |
| 3 000 | 2,69753 € | 8 092,59 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,31190 € |

