


AMCV-1206H-220-T | |
|---|---|
DigiKey Part Number | 535-12890-2-ND - Tape & Reel (TR) 535-AMCV-1206H-220-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCV-1206H-220-T |
Description | VARISTOR 30V 300A 1206 |
Customer Reference | |
Detailed Description | 30 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMCV-1206H-220-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 15.6 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 26 V | |
Varistor Voltage (Typ) | 30 V | |
Varistor Voltage (Max) | 34 V | |
Current - Surge | 300 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |

