New at DigiKey
10 µH Shielded Molded Inductor 1.25 A 450mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTA-N252010S-100MT

DigiKey Part Number
535-AOTA-N252010S-100MTTR-ND - Tape & Reel (TR)
535-AOTA-N252010S-100MTCT-ND - Cut Tape (CT)
535-AOTA-N252010S-100MTDKR-ND
Manufacturer
Manufacturer Product Number
AOTA-N252010S-100MT
Description
FIXED IND 10UH 1.25A 450 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.25 A 450mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
450mOhm Max
Mfr
Frequency - Self Resonant
14MHz
Series
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
1.4A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09800 €0,98 €
1000,08010 €8,01 €
1 0000,06587 €65,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06000 €180,00 €
6 0000,05657 €339,42 €
9 0000,05466 €491,94 €
15 0000,05235 €785,25 €
21 0000,05088 €1 068,48 €
30 0000,04936 €1 480,80 €
75 0000,04569 €3 426,75 €
150 0000,04462 €6 693,00 €
Manufacturers Standard Package
535-AOTA-N252010S-100MTDKR-ND
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09800 €0,98 €
1000,08010 €8,01 €
1 0000,06587 €65,87 €
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €