Parametric Equivalent
Parametric Equivalent



ASA-24.576MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11708-2-ND - Tape & Reel (TR) 535-11708-1-ND - Cut Tape (CT) 535-11708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-24.576MHZ-L-T |
Description | XTAL OSC XO 24.5760MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-24.576MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,83280 € | 20,82 € |
| 50 | 0,79820 € | 39,91 € |
| 100 | 0,76520 € | 76,52 € |
| 250 | 0,72368 € | 180,92 € |
| 500 | 0,69376 € | 346,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,66507 € | 665,07 € |
| 2 000 | 0,63760 € | 1 275,20 € |
| 3 000 | 0,62206 € | 1 866,18 € |
| 5 000 | 0,60303 € | 3 015,15 € |
| 7 000 | 0,59083 € | 4 135,81 € |
| 10 000 | 0,57816 € | 5 781,60 € |
| 12 000 | 0,57180 € | 6 861,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |



