



ASEMB-80.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASEMB-80.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASEMB-80.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASEMB-80.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-80.000MHZ-XY-T |
Description | MEMS OSC XO 80.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-80.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,90600 € | 29,06 € |
| 25 | 2,74800 € | 68,70 € |
| 50 | 2,63420 € | 131,71 € |
| 100 | 2,52540 € | 252,54 € |
| 250 | 2,38852 € | 597,13 € |
| 500 | 2,28992 € | 1 144,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,19549 € | 2 195,49 € |
| 2 000 | 2,10506 € | 4 210,12 € |
| 3 000 | 2,05395 € | 6 161,85 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,05350 € |

