


ASEMPC-50.000MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-9507-2-ND - Tape & Reel (TR) 535-9507-1-ND - Cut Tape (CT) 535-9507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPC-50.000MHZ-Z-T |
Description | MEMS OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-50.000MHZ-Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 26mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,35100 € | 33,51 € |
| 25 | 3,16880 € | 79,22 € |
| 50 | 3,03780 € | 151,89 € |
| 100 | 2,84410 € | 284,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,50103 € | 2 501,03 € |
| 2 000 | 2,39995 € | 4 799,90 € |
| 3 000 | 2,32362 € | 6 970,86 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,67060 € |



