


ASFL1-32.000MHZ-LRS-T | |
|---|---|
DigiKey Part Number | 535-14444-2-ND - Tape & Reel (TR) 535-14444-1-ND - Cut Tape (CT) 535-14444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-32.000MHZ-LRS-T |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-32.000MHZ-LRS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,05800 € | 10,58 € |
| 25 | 1,00040 € | 25,01 € |
| 50 | 0,95880 € | 47,94 € |
| 100 | 0,91920 € | 91,92 € |
| 250 | 0,86932 € | 217,33 € |
| 500 | 0,83336 € | 416,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,79892 € | 798,92 € |
| 2 000 | 0,76592 € | 1 531,84 € |
| 3 000 | 0,74727 € | 2 241,81 € |
| 5 000 | 0,72442 € | 3 622,10 € |
| 7 000 | 0,70976 € | 4 968,32 € |
| 10 000 | 0,69456 € | 6 945,60 € |
| 12 000 | 0,68692 € | 8 243,04 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

