50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFL3-50.000MHZ-EC-T

DigiKey Part Number
535-ASFL3-50.000MHZ-EC-TTR-ND - Tape & Reel (TR)
535-ASFL3-50.000MHZ-EC-TCT-ND - Cut Tape (CT)
535-ASFL3-50.000MHZ-EC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL3-50.000MHZ-EC-T
Description
XTAL OSC XO 50.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL3-50.000MHZ-EC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,85600 €8,56 €
250,80960 €20,24 €
500,77600 €38,80 €
1000,74400 €74,40 €
2500,70356 €175,89 €
5000,67446 €337,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,64658 €646,58 €
2 0000,61986 €1 239,72 €
3 0000,60476 €1 814,28 €
5 0000,58625 €2 931,25 €
7 0000,57439 €4 020,73 €
10 0000,56208 €5 620,80 €
12 0000,55588 €6 670,56 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,18580 €