


ASFLMB-27.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11060-2-ND - Tape & Reel (TR) 535-11060-1-ND - Cut Tape (CT) 535-11060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-27.000MHZ-XY-T |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-27.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,18500 € | 31,85 € |
| 25 | 3,01160 € | 75,29 € |
| 50 | 2,88740 € | 144,37 € |
| 100 | 2,76790 € | 276,79 € |
| 250 | 2,68612 € | 671,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,40640 € | 2 406,40 € |
| 2 000 | 2,30731 € | 4 614,62 € |
| 3 000 | 2,25131 € | 6 753,93 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,44070 € |

