



ASPI-0804T-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0804T-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-0804T-220M-TCT-ND - Cut Tape (CT) 535-ASPI-0804T-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0804T-220M-T |
Description | FIXED IND 22UH 2.6A 85 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0804T-220M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 85mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP2B-220-R | Eaton - Electronics Division | 10 369 | 513-1230-1-ND | 1,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17500 € | 11,75 € |
| 100 | 0,96660 € | 96,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,79518 € | 795,18 € |
| 2 000 | 0,74994 € | 1 499,88 € |
| 3 000 | 0,72471 € | 2 174,13 € |
| 5 000 | 0,69416 € | 3 470,80 € |
| 7 000 | 0,67992 € | 4 759,44 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

