


HWZT-12.00MD | |
|---|---|
DigiKey Part Number | 535-9378-ND |
Manufacturer | |
Manufacturer Product Number | HWZT-12.00MD |
Description | CERAMIC RES 12.0000MHZ T/H |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator ±0.3% 30 Ohms -40°C ~ 85°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HWZT-12.00MD Models |
Category | Frequency Tolerance ±0.5% |
Manufacturer Abracon LLC | Impedance 30 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial - 2 Lead, 5.00mm Pitch |
Type Ceramic | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Frequency 12 MHz | Height 0.394" (10.00mm) |
Frequency Stability ±0.3% |

