
50246-03401-001 | |
|---|---|
DigiKey Part Number | 4294-50246-03401-001TR-ND - Tape & Reel (TR) 4294-50246-03401-001CT-ND - Cut Tape (CT) 4294-50246-03401-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-03401-001 |
Description | 34P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 34 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63500 € | 6,35 € |
| 100 | 0,53940 € | 53,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,46184 € | 415,66 € |
| 1 800 | 0,43979 € | 791,62 € |
| 2 700 | 0,42739 € | 1 153,95 € |
| 4 500 | 0,41227 € | 1 855,22 € |
| 6 300 | 0,40260 € | 2 536,38 € |
| 9 000 | 0,39261 € | 3 533,49 € |
| 22 500 | 0,36805 € | 8 281,12 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

