
51688-0230M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0230M-001TR-ND - Tape & Reel (TR) 4294-51688-0230M-001CT-ND - Cut Tape (CT) 4294-51688-0230M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0230M-001 |
Description | 23P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.20mm | Housing Color White |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,15264 € | 38,16 € |
| 500 | 0,14534 € | 72,67 € |
| 1 000 | 0,13840 € | 138,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,13041 € | 456,44 € |
| 7 000 | 0,12418 € | 869,26 € |
| 10 500 | 0,12068 € | 1 267,14 € |
| 17 500 | 0,11641 € | 2 037,17 € |
| 24 500 | 0,11368 € | 2 785,16 € |
| 35 000 | 0,11085 € | 3 879,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

