
88883-2D08 | |
|---|---|
DigiKey Part Number | 4294-88883-2D08TR-ND - Tape & Reel (TR) 4294-88883-2D08CT-ND - Cut Tape (CT) 4294-88883-2D08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 88883-2D08 |
Description | 0.5MM MXM CONN. SMT D/R R/A H=9. |
Customer Reference | |
Detailed Description | 230 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 12; 103 | |
Number of Positions | 230 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56200 € | 45,62 € |
| 25 | 4,27600 € | 106,90 € |
| 50 | 4,07200 € | 203,60 € |
| 100 | 3,87750 € | 387,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,58840 € | 1 076,52 € |
| 600 | 3,41718 € | 2 050,31 € |
| 900 | 3,32090 € | 2 988,81 € |
| 1 500 | 3,20347 € | 4 805,20 € |
| 2 100 | 3,12841 € | 6 569,66 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,49770 € |





