
6103660 | |
|---|---|
DigiKey Part Number | 134-6103660-ND |
Manufacturer | |
Manufacturer Product Number | 6103660 |
Description | FLOOR VINYL BLACK 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue, Conductive Floor Grounding Mat Vinyl Black 5' (1.52m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 3' (0.91m) | |
Thickness | 0.50" (12.70mm) | |
Color | Black | |
Material | Vinyl | |
Features | Anti Fatigue, Conductive | |
Includes | Ground Cord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,52000 € | 253,52 € |
| 10 | 237,20600 € | 2 372,06 € |
| 25 | 233,43760 € | 5 835,94 € |
| Unit Price without VAT: | 253,52000 € |
|---|---|
| Unit Price with VAT: | 306,75920 € |

