
5110 | |
|---|---|
DigiKey Part Number | 1528-5110-ND |
Manufacturer | |
Manufacturer Product Number | 5110 |
Description | CLEAR KAILH CHOC SLIM KEY CAPS X |
Customer Reference | |
Detailed Description | Square, Concave Keyswitch Switch Cap Clear Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Keyswitch | |
Shape | Square, Concave | |
Color | Clear | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Kailh Choc Slim | |
Mounting Type | Snap Fit | |
Size | 18.00mm L x 17.50mm W x 6.00mm H | |
Features | - |

