
5132 | |
|---|---|
DigiKey Part Number | 1528-5132-ND |
Manufacturer | |
Manufacturer Product Number | 5132 |
Description | ENCLOSURE ABS 11.6"L X 4.1"W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 11.600" L x 4.100" W (294.64mm x 104.14mm) X 0.600" (15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.600" L x 4.100" W (294.64mm x 104.14mm) | |
Height | 0.600" (15.24mm) | |
Area (L x W) | 47.6in² (307cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 18,22260 € |

