
Category | 2nd Connector Fakra Jack, Right Angle |
Manufacturer Adam Tech | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type 0.126" OD Coaxial Cable |
Style Fakra to Fakra | Overall Impedance 50 Ohms |
1st Connector Fakra Jack | Color Black |
1st Contact Gender Female | Operating Temperature -40°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,44000 € | 45,44 € |
| 10 | 38,62200 € | 386,22 € |
| 25 | 38,42760 € | 960,69 € |
| Unit Price without VAT: | 45,44000 € |
|---|---|
| Unit Price with VAT: | 54,98240 € |

