
FCS-26-SG-BZ | |
|---|---|
DigiKey Part Number | 2057-FCS-26-SG-BZ-ND |
Manufacturer | |
Manufacturer Product Number | FCS-26-SG-BZ |
Description | IDC SKT 2.54MM 26P SG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52281 € | 1 568,43 € |
| Unit Price without VAT: | 0,52281 € |
|---|---|
| Unit Price with VAT: | 0,63260 € |

