IM2P32A8-512GITB5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for IM2P32A8-512GITB5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P32A8-512GITB5

DigiKey Part Number
4670-IM2P32A8-512GITB5-ND
Manufacturer
Manufacturer Product Number
IM2P32A8-512GITB5
Description
SSD 512GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
3.3GB/s
Speed - Write
2.9GB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6479,82667 €2 878,96 €
Manufacturers Standard Package
Unit Price without VAT:479,82667 €
Unit Price with VAT:580,59027 €