Memory Card CFast 16GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC3E-016GF

DigiKey Part Number
4670-ISC3E-016GF-ND
Manufacturer
Manufacturer Product Number
ISC3E-016GF
Description
MEMORY CARD CFAST 16GB SLC
Customer Reference
Detailed Description
Memory Card CFast 16GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
CFast
Memory Size
16GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8262,99375 €2 103,95 €
Manufacturers Standard Package
Unit Price without VAT:262,99375 €
Unit Price with VAT:318,22244 €