
14430203 | |
|---|---|
DigiKey Part Number | 2098-14430203-ND |
Manufacturer | |
Manufacturer Product Number | 14430203 |
Description | CONN PIGTAIL TYPE II 2POS 13.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 2 Position To Wire Leads Black, Red 13.8" (350.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 2 Position | |
2nd Connector | Wire Leads | |
Color | Black, Red | |
Length | 13.8" (350.0mm) | |
Features | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,98120 € | 49,06 € |
| Unit Price without VAT: | 0,98120 € |
|---|---|
| Unit Price with VAT: | 1,18725 € |

