



2000/ 2 | |
|---|---|
DigiKey Part Number | 2098-2000/2-ND |
Manufacturer | |
Manufacturer Product Number | 2000/ 2 |
Description | CONN TERM STRIP 2CIRC 0.571" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 500V |
Manufacturer Adels-Contact | Wire Gauge 6-20 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Eurostyle Terminal Strip | Barrier Type Enclosed |
Number of Circuits 2 | Color Natural |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.571" (14.50mm) | Operating Temperature 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA6), Nylon 6 |
Current Rating (Amps) 76A | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66764 € | 2 002,92 € |
| Unit Price without VAT: | 0,66764 € |
|---|---|
| Unit Price with VAT: | 0,80784 € |


