


ATS-FPX025025020-75-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36110-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX025025020-75-C1-R0 |
Description | HEATSINK 25X25X20MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.95°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,79400 € | 27,94 € |
| 25 | 2,66200 € | 66,55 € |
| 50 | 2,56600 € | 128,30 € |
| 100 | 2,47320 € | 247,32 € |
| 250 | 2,35560 € | 588,90 € |
| 500 | 2,27030 € | 1 135,15 € |
| 1 000 | 2,18801 € | 2 188,01 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,82360 € |

