Heat Pipe Flat Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Pipe Flat Copper Sintered
How to Attach Heat Pipes into an Assembly

ATS-HP-F5L100S32W-200

DigiKey Part Number
ATS2262-ND
Manufacturer
Manufacturer Product Number
ATS-HP-F5L100S32W-200
Description
HEAT PIPE FLAT 2X6.95X100MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Flat Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
39.7W @ 100mm
Thermal Resistance
-
Wick Type
Sintered
Length
3.937" (100.00mm)
Width
0.274" (6.95mm)
Height
0.079" (2.00mm)
Diameter
-
Operating Temperature
30°C ~ 120°C
Features
-
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,15000 €11,15 €
109,87200 €98,72 €
309,31300 €279,39 €
509,06340 €453,17 €
1008,73530 €873,53 €
2508,31920 €2 079,80 €
5008,01726 €4 008,63 €
1 0007,72592 €7 725,92 €
Manufacturers Standard Package
Unit Price without VAT:11,15000 €
Unit Price with VAT:13,49150 €